Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX631IYLT

DigiKey Part Number
497-14410-2-ND - Tape & Reel (TR)
497-14410-1-ND - Cut Tape (CT)
497-14410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX631IYLT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSX631IYLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.12V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
1.6 mV
Current - Supply
60µA
Current - Output / Channel
92 mA
Voltage - Supply Span (Min)
3.3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.811
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.96000kr.11.96
10kr.8.81600kr.88.16
25kr.8.02200kr.200.55
100kr.7.15080kr.715.08
250kr.6.73580kr.1,683.95
500kr.6.48556kr.3,242.78
1.000kr.6.27947kr.6,279.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.66572kr.10,997.16
6.000kr.3.58278kr.21,496.68
9.000kr.3.54127kr.31,871.43
15.000kr.3.49524kr.52,428.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.96000
Unit Price with VAT:kr.14.95000