
TSX3702IYDT | |
|---|---|
DigiKey Part Number | 497-17108-2-ND - Tape & Reel (TR) 497-17108-1-ND - Cut Tape (CT) 497-17108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX3702IYDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSX3702IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 8µA | |
CMRR, PSRR (Typ) | 85dB CMRR, 89dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 10 | kr.5.66500 | kr.56.65 |
| 25 | kr.5.12840 | kr.128.21 |
| 100 | kr.4.53440 | kr.453.44 |
| 250 | kr.4.25176 | kr.1,062.94 |
| 500 | kr.4.08124 | kr.2,040.62 |
| 1.000 | kr.3.94088 | kr.3,940.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.78899 | kr.9,472.48 |
| Unit Price without VAT: | kr.7.84000 |
|---|---|
| Unit Price with VAT: | kr.9.80000 |

