8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV992IDT

DigiKey Part Number
497-6002-2-ND - Tape & Reel (TR)
497-6002-1-ND - Cut Tape (CT)
497-6002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV992IDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV992IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
100 µV
Current - Supply
820µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.723
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.13000kr.8.13
10kr.5.90100kr.59.01
25kr.5.34520kr.133.63
100kr.4.73020kr.473.02
250kr.4.43752kr.1,109.38
500kr.4.26100kr.2,130.50
1.000kr.4.11565kr.4,115.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.96224kr.9,905.60
5.000kr.3.86981kr.19,349.05
7.500kr.3.82351kr.28,676.33
12.500kr.3.77221kr.47,152.62
Manufacturers Standard Package
Unit Price without VAT:kr.8.13000
Unit Price with VAT:kr.10.16250