
TSV992AIDT | |
|---|---|
DigiKey Part Number | 497-5834-2-ND - Tape & Reel (TR) 497-5834-1-ND - Cut Tape (CT) 497-5834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV992AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV992AIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 820µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.04000 | kr.8.04 |
| 10 | kr.5.85100 | kr.58.51 |
| 25 | kr.5.29560 | kr.132.39 |
| 100 | kr.4.68620 | kr.468.62 |
| 250 | kr.4.39556 | kr.1,098.89 |
| 500 | kr.4.22026 | kr.2,110.13 |
| 1.000 | kr.4.07598 | kr.4,075.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.92366 | kr.9,809.15 |
| 5.000 | kr.3.83184 | kr.19,159.20 |
| 7.500 | kr.3.78590 | kr.28,394.25 |
| 12.500 | kr.3.73496 | kr.46,687.00 |
| Unit Price without VAT: | kr.8.04000 |
|---|---|
| Unit Price with VAT: | kr.10.05000 |

