
TSV991IQ2T | |
|---|---|
DigiKey Part Number | 497-14867-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV991IQ2T |
Description | IC OPAMP GP 1 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSV991IQ2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.46573 | kr.7,397.19 |
| 6.000 | kr.2.40582 | kr.14,434.92 |
| 9.000 | kr.2.37583 | kr.21,382.47 |
| 15.000 | kr.2.34259 | kr.35,138.85 |
| 21.000 | kr.2.32317 | kr.48,786.57 |
| Unit Price without VAT: | kr.2.46573 |
|---|---|
| Unit Price with VAT: | kr.3.08216 |


