
TSV991AIYDT | |
|---|---|
DigiKey Part Number | 497-10697-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV991AIYDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV991AIYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.72559 | kr.9,313.98 |
| 5.000 | kr.3.63761 | kr.18,188.05 |
| 7.500 | kr.3.59356 | kr.26,951.70 |
| 12.500 | kr.3.54476 | kr.44,309.50 |
| 17.500 | kr.3.51623 | kr.61,534.03 |
| Unit Price without VAT: | kr.3.72559 |
|---|---|
| Unit Price with VAT: | kr.4.65699 |


