TSV914AID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 293
Unit Price: kr.12.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.372
Unit Price: kr.12.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.335
Unit Price: kr.14.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 14.002
Unit Price: kr.14.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 416
Unit Price: kr.14.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 775
Unit Price: kr.19.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.10.32169
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.152
Unit Price: kr.25.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.911
Unit Price: kr.25.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 371
Unit Price: kr.25.21000
Datasheet

Similar


Analog Devices Inc.
In Stock: 327
Unit Price: kr.20.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.936
Unit Price: kr.20.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.794
Unit Price: kr.43.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.655
Unit Price: kr.43.72000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV914AID

DigiKey Part Number
TSV914AID-ND
Manufacturer
Manufacturer Product Number
TSV914AID
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
780µA (x4 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types