Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV912IDT

DigiKey Part Number
497-8165-2-ND - Tape & Reel (TR)
497-8165-1-ND - Cut Tape (CT)
497-8165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV912IDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV912IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
780µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.417
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.49000kr.6.49
10kr.4.65500kr.46.55
25kr.4.20520kr.105.13
100kr.3.70430kr.370.43
250kr.3.46628kr.866.57
500kr.3.32264kr.1,661.32
1.000kr.3.20433kr.3,204.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.07951kr.7,698.77
5.000kr.3.00424kr.15,021.20
7.500kr.2.96657kr.22,249.27
12.500kr.2.92482kr.36,560.25
17.500kr.2.90043kr.50,757.53
Manufacturers Standard Package
Unit Price without VAT:kr.6.49000
Unit Price with VAT:kr.8.11250