TSV912ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 929
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.325
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.977
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 626
Unit Price: kr.10.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.353
Unit Price: kr.10.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.823
Unit Price: kr.10.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: kr.22.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.12.21605
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.702
Unit Price: kr.9.00000
Datasheet

Similar


Texas Instruments
In Stock: 4.542
Unit Price: kr.12.28000
Datasheet

Similar


Texas Instruments
In Stock: 3.279
Unit Price: kr.8.04000
Datasheet

Similar


Texas Instruments
In Stock: 146
Unit Price: kr.29.90000
Datasheet

Similar


Texas Instruments
In Stock: 950
Unit Price: kr.25.46000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 87.257
Unit Price: kr.6.17280
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV912ID

DigiKey Part Number
TSV912ID-ND
Manufacturer
Manufacturer Product Number
TSV912ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV912ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
780µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types