
TSV911RILT | |
|---|---|
DigiKey Part Number | 497-10538-2-ND - Tape & Reel (TR) 497-10538-1-ND - Cut Tape (CT) 497-10538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911RILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV911RILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4.5 mV | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.88000 | kr.5.88 |
| 10 | kr.4.22800 | kr.42.28 |
| 25 | kr.3.81480 | kr.95.37 |
| 100 | kr.3.35530 | kr.335.53 |
| 250 | kr.3.13700 | kr.784.25 |
| 500 | kr.3.00516 | kr.1,502.58 |
| 1.000 | kr.2.89671 | kr.2,896.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.38968 | kr.7,169.04 |
| 6.000 | kr.2.33145 | kr.13,988.70 |
| 9.000 | kr.2.30231 | kr.20,720.79 |
| 15.000 | kr.2.27001 | kr.34,050.15 |
| 21.000 | kr.2.25114 | kr.47,273.94 |
| Unit Price without VAT: | kr.5.88000 |
|---|---|
| Unit Price with VAT: | kr.7.35000 |


