Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV852IQ2T

DigiKey Part Number
497-12923-2-ND - Tape & Reel (TR)
497-12923-1-ND - Cut Tape (CT)
497-12923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV852IQ2T
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TSV852IQ2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.7V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
27 nA
Voltage - Input Offset
4 mV
Current - Supply
130µA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.10000kr.8.10
10kr.5.88300kr.58.83
25kr.5.32400kr.133.10
100kr.4.71250kr.471.25
250kr.4.42048kr.1,105.12
500kr.4.24444kr.2,122.22
1.000kr.4.09945kr.4,099.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.74895kr.11,246.85
6.000kr.3.66446kr.21,986.76
9.000kr.3.62216kr.32,599.44
15.000kr.3.57531kr.53,629.65
Manufacturers Standard Package
Unit Price without VAT:kr.8.10000
Unit Price with VAT:kr.10.12500