
TSX564IQ4T | |
|---|---|
DigiKey Part Number | 497-13695-2-ND - Tape & Reel (TR) 497-13695-1-ND - Cut Tape (CT) 497-13695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX564IQ4T |
Description | IC CMOS 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSX564IQ4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.47000 | kr.12.47 |
| 10 | kr.9.20800 | kr.92.08 |
| 25 | kr.8.38720 | kr.209.68 |
| 100 | kr.7.48320 | kr.748.32 |
| 250 | kr.7.05164 | kr.1,762.91 |
| 500 | kr.6.79162 | kr.3,395.81 |
| 1.000 | kr.6.57750 | kr.6,577.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.31306 | kr.18,939.18 |
| 6.000 | kr.6.18371 | kr.37,102.26 |
| 9.000 | kr.6.11891 | kr.55,070.19 |
| Unit Price without VAT: | kr.12.47000 |
|---|---|
| Unit Price with VAT: | kr.15.58750 |


