
TSV851IYLT | |
|---|---|
DigiKey Part Number | 497-14412-2-ND - Tape & Reel (TR) 497-14412-1-ND - Cut Tape (CT) 497-14412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV851IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV851IYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 130µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.42000 | kr.8.42 |
| 10 | kr.6.10200 | kr.61.02 |
| 25 | kr.5.52720 | kr.138.18 |
| 100 | kr.4.89520 | kr.489.52 |
| 250 | kr.4.59360 | kr.1,148.40 |
| 500 | kr.4.41162 | kr.2,205.81 |
| 1.000 | kr.4.26193 | kr.4,261.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.07703 | kr.12,231.09 |
| 6.000 | kr.3.98656 | kr.23,919.36 |
| 9.000 | kr.3.94125 | kr.35,471.25 |
| 15.000 | kr.3.89105 | kr.58,365.75 |
| Unit Price without VAT: | kr.8.42000 |
|---|---|
| Unit Price with VAT: | kr.10.52500 |

