Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV792IYST

DigiKey Part Number
497-TSV792IYSTTR-ND - Tape & Reel (TR)
497-TSV792IYSTCT-ND - Cut Tape (CT)
497-TSV792IYSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV792IYST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV792IYST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
30V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
200 µV
Current - Supply
5.5mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.242
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.09000kr.12.09
10kr.8.88600kr.88.86
25kr.8.08880kr.202.22
100kr.7.21250kr.721.25
250kr.6.79420kr.1,698.55
500kr.6.54214kr.3,271.07
1.000kr.6.33458kr.6,334.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.12648kr.20,505.92
8.000kr.5.02503kr.40,200.24
12.000kr.4.97423kr.59,690.76
Manufacturers Standard Package
Unit Price without VAT:kr.12.09000
Unit Price with VAT:kr.15.11250