TSV712IST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 450
Unit Price: kr.32.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.32.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.18.03617
Datasheet

Similar


Diodes Incorporated
In Stock: 10.294
Unit Price: kr.3.22000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.856
Unit Price: kr.4.24000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.5.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.816
Unit Price: kr.9.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.38625
Datasheet

Similar


Texas Instruments
In Stock: 1.751
Unit Price: kr.22.89000
Datasheet

Similar


Texas Instruments
In Stock: 1.443
Unit Price: kr.22.89000
Datasheet

Similar


Texas Instruments
In Stock: 1.847
Unit Price: kr.19.42000
Datasheet

Similar


Texas Instruments
In Stock: 10.284
Unit Price: kr.9.39000
Datasheet

Similar


Texas Instruments
In Stock: 581
Unit Price: kr.10.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.17.84584
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV712IST

DigiKey Part Number
497-14066-2-ND - Tape & Reel (TR)
497-14066-1-ND - Cut Tape (CT)
497-14066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV712IST
Description
IC CMOS 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV712IST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.06V/µs
Gain Bandwidth Product
150 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
10µA (x2 Channels)
Current - Output / Channel
56 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.6.55685kr.26,227.40
8.000kr.6.43285kr.51,462.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.55685
Unit Price with VAT:kr.8.19606