Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV6392IDT | |
|---|---|
DigiKey Part Number | 497-11449-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV6392IDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV6392IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 50µA | |
Current - Output / Channel | 72 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.07490 | kr.10,187.25 |
| 5.000 | kr.3.98022 | kr.19,901.10 |
| 7.500 | kr.3.93280 | kr.29,496.00 |
| 12.500 | kr.3.88028 | kr.48,503.50 |
| Unit Price without VAT: | kr.4.07490 |
|---|---|
| Unit Price with VAT: | kr.5.09363 |





