Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV6392AIDT | |
|---|---|
DigiKey Part Number | 497-TSV6392AIDTTR-ND - Tape & Reel (TR) 497-TSV6392AIDTCT-ND - Cut Tape (CT) 497-TSV6392AIDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6392AIDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 50µA | |
Current - Output / Channel | 72 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.84000 | kr.9.84 |
| 10 | kr.7.19500 | kr.71.95 |
| 25 | kr.6.53040 | kr.163.26 |
| 100 | kr.5.80110 | kr.580.11 |
| 250 | kr.5.45316 | kr.1,363.29 |
| 500 | kr.5.24316 | kr.2,621.58 |
| 1.000 | kr.5.07044 | kr.5,070.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.88806 | kr.12,220.15 |
| Unit Price without VAT: | kr.9.84000 |
|---|---|
| Unit Price with VAT: | kr.12.30000 |




