TSV6392AIDT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.000
Unit Price: kr.8.62000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 298
Unit Price: kr.5.08000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.08746
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.702
Unit Price: kr.10.48000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.4.74737
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.16.08887
Datasheet

Similar


Texas Instruments
In Stock: 264
Unit Price: kr.27.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.13.03235
Datasheet

Similar


Texas Instruments
In Stock: 45
Unit Price: kr.22.57000
Datasheet

Similar


Texas Instruments
In Stock: 510
Unit Price: kr.22.57000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.10.15778
Datasheet

Similar


Texas Instruments
In Stock: 4.320
Unit Price: kr.14.72000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV6392AIDT

DigiKey Part Number
497-TSV6392AIDTTR-ND - Tape & Reel (TR)
497-TSV6392AIDTCT-ND - Cut Tape (CT)
497-TSV6392AIDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV6392AIDT
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
2.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
800 µV
Current - Supply
50µA
Current - Output / Channel
72 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.84000kr.9.84
10kr.7.19500kr.71.95
25kr.6.53040kr.163.26
100kr.5.80110kr.580.11
250kr.5.45316kr.1,363.29
500kr.5.24316kr.2,621.58
1.000kr.5.07044kr.5,070.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.88806kr.12,220.15
Manufacturers Standard Package
Unit Price without VAT:kr.9.84000
Unit Price with VAT:kr.12.30000