
TSV6391AILT | |
|---|---|
DigiKey Part Number | 497-11445-2-ND - Tape & Reel (TR) 497-11445-1-ND - Cut Tape (CT) 497-11445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6391AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6391AILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 72 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.14000 | kr.7.14 |
| 10 | kr.5.13100 | kr.51.31 |
| 25 | kr.4.63720 | kr.115.93 |
| 100 | kr.4.09460 | kr.409.46 |
| 250 | kr.3.83536 | kr.958.84 |
| 500 | kr.3.67898 | kr.1,839.49 |
| 1.000 | kr.3.55026 | kr.3,550.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.39125 | kr.10,173.75 |
| 6.000 | kr.3.31347 | kr.19,880.82 |
| 9.000 | kr.3.27448 | kr.29,470.32 |
| 15.000 | kr.3.23132 | kr.48,469.80 |
| Unit Price without VAT: | kr.7.14000 |
|---|---|
| Unit Price with VAT: | kr.8.92500 |

