TSV634AIPT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.606
Unit Price: kr.3.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 42
Unit Price: kr.2.75000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.645
Unit Price: kr.2.75000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.51325
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.880
Unit Price: kr.1.88000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.96457
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.97196
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.97410
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.96457
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.97196
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.51325
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.368
Unit Price: kr.0.67000
Datasheet

Similar


Microchip Technology
In Stock: 1.172
Unit Price: kr.0.51000
Datasheet

Similar


Microchip Technology
In Stock: 4.717
Unit Price: kr.0.46000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV634AIPT

DigiKey Part Number
497-9000-2-ND - Tape & Reel (TR)
497-9000-1-ND - Cut Tape (CT)
497-9000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV634AIPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV634AIPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.34V/µs
Gain Bandwidth Product
880 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
800 µV
Current - Supply
50µA (x4 Channels)
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.45000kr.11.45
10kr.8.41700kr.84.17
25kr.7.65680kr.191.42
100kr.6.81970kr.681.97
250kr.6.42076kr.1,605.19
500kr.6.18026kr.3,090.13
1.000kr.5.98234kr.5,982.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.77334kr.14,433.35
5.000kr.5.64738kr.28,236.90
7.500kr.5.58431kr.41,882.33
Manufacturers Standard Package
Unit Price without VAT:kr.11.45000
Unit Price with VAT:kr.14.31250