Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV634AIPT | |
|---|---|
DigiKey Part Number | 497-9000-2-ND - Tape & Reel (TR) 497-9000-1-ND - Cut Tape (CT) 497-9000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV634AIPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV634AIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 50µA (x4 Channels) | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.45000 | kr.11.45 |
| 10 | kr.8.41700 | kr.84.17 |
| 25 | kr.7.65680 | kr.191.42 |
| 100 | kr.6.81970 | kr.681.97 |
| 250 | kr.6.42076 | kr.1,605.19 |
| 500 | kr.6.18026 | kr.3,090.13 |
| 1.000 | kr.5.98234 | kr.5,982.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.77334 | kr.14,433.35 |
| 5.000 | kr.5.64738 | kr.28,236.90 |
| 7.500 | kr.5.58431 | kr.41,882.33 |
| Unit Price without VAT: | kr.11.45000 |
|---|---|
| Unit Price with VAT: | kr.14.31250 |








