Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV632IYDT

DigiKey Part Number
497-13681-2-ND - Tape & Reel (TR)
497-13681-1-ND - Cut Tape (CT)
497-13681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV632IYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV632IYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.34V/µs
Gain Bandwidth Product
880 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
50µA (x2 Channels)
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.17000kr.8.17
10kr.5.92200kr.59.22
25kr.5.36280kr.134.07
100kr.4.74660kr.474.66
250kr.4.45240kr.1,113.10
500kr.4.27530kr.2,137.65
1.000kr.4.12947kr.4,129.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.97554kr.9,938.85
5.000kr.3.88277kr.19,413.85
7.500kr.3.83628kr.28,772.10
12.500kr.3.78482kr.47,310.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.17000
Unit Price with VAT:kr.10.21250