TSV632ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.500
Unit Price: kr.9.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 13.988
Unit Price: kr.9.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.9.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.892
Unit Price: kr.9.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.511
Unit Price: kr.9.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.978
Unit Price: kr.9.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 929
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.255
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.977
Unit Price: kr.18.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 626
Unit Price: kr.10.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.353
Unit Price: kr.10.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.823
Unit Price: kr.10.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: kr.22.70000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.12.21605
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV632ID

DigiKey Part Number
TSV632ID-ND
Manufacturer
Manufacturer Product Number
TSV632ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.34V/µs
Gain Bandwidth Product
880 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
50µA (x2 Channels)
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types