
TSV631AILT | |
|---|---|
DigiKey Part Number | 497-8542-2-ND - Tape & Reel (TR) 497-8542-1-ND - Cut Tape (CT) 497-8542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV631AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV631AILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.72000 | kr.7.72 |
| 10 | kr.5.57500 | kr.55.75 |
| 25 | kr.5.04120 | kr.126.03 |
| 100 | kr.4.45660 | kr.445.66 |
| 250 | kr.4.17768 | kr.1,044.42 |
| 500 | kr.4.00974 | kr.2,004.87 |
| 1.000 | kr.3.87144 | kr.3,871.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.70068 | kr.11,102.04 |
| 6.000 | kr.3.61711 | kr.21,702.66 |
| 9.000 | kr.3.57524 | kr.32,177.16 |
| 15.000 | kr.3.52887 | kr.52,933.05 |
| Unit Price without VAT: | kr.7.72000 |
|---|---|
| Unit Price with VAT: | kr.9.65000 |



