
TSV6294AIPT | |
|---|---|
DigiKey Part Number | 497-10458-2-ND - Tape & Reel (TR) 497-10458-1-ND - Cut Tape (CT) 497-10458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6294AIPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV6294AIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.51000 | kr.11.51 |
| 10 | kr.8.44900 | kr.84.49 |
| 25 | kr.7.68520 | kr.192.13 |
| 100 | kr.6.84600 | kr.684.60 |
| 250 | kr.6.44568 | kr.1,611.42 |
| 500 | kr.6.20430 | kr.3,102.15 |
| 1.000 | kr.6.00568 | kr.6,005.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.34374 | kr.13,359.35 |
| 5.000 | kr.5.22551 | kr.26,127.55 |
| 7.500 | kr.5.16632 | kr.38,747.40 |
| 12.500 | kr.5.10070 | kr.63,758.75 |
| Unit Price without VAT: | kr.11.51000 |
|---|---|
| Unit Price with VAT: | kr.14.38750 |

