CMOS Amplifier 2 Circuit Rail-to-Rail 10-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV623IST

DigiKey Part Number
497-8991-2-ND - Tape & Reel (TR)
497-8991-1-ND - Cut Tape (CT)
497-8991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV623IST
Description
IC CMOS 2 CIRCUIT 10MINISO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV623IST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.14V/µs
Gain Bandwidth Product
420 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
4 mV
Current - Supply
29µA
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.90000kr.9.90
10kr.7.22100kr.72.21
25kr.6.55360kr.163.84
100kr.5.82040kr.582.04
250kr.5.47116kr.1,367.79
500kr.5.26076kr.2,630.38
1.000kr.5.08761kr.5,087.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.82763kr.19,310.52
8.000kr.4.73107kr.37,848.56
12.000kr.4.68270kr.56,192.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.90000
Unit Price with VAT:kr.12.37500