
TSV623AIST | |
|---|---|
DigiKey Part Number | 497-8990-2-ND - Tape & Reel (TR) 497-8990-1-ND - Cut Tape (CT) 497-8990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV623AIST |
Description | IC CMOS 2 CIRCUIT 10MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV623AIST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.14V/µs | |
Gain Bandwidth Product | 420 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.30000 | kr.10.30 |
| 10 | kr.7.53900 | kr.75.39 |
| 25 | kr.6.84800 | kr.171.20 |
| 100 | kr.6.08830 | kr.608.83 |
| 250 | kr.5.72596 | kr.1,431.49 |
| 500 | kr.5.50746 | kr.2,753.73 |
| 1.000 | kr.5.32768 | kr.5,327.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.5.05789 | kr.20,231.56 |
| 8.000 | kr.4.95763 | kr.39,661.04 |
| 12.000 | kr.4.90745 | kr.58,889.40 |
| Unit Price without VAT: | kr.10.30000 |
|---|---|
| Unit Price with VAT: | kr.12.87500 |

