Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV622AIDT | |
|---|---|
DigiKey Part Number | 497-8986-2-ND - Tape & Reel (TR) 497-8986-1-ND - Cut Tape (CT) 497-8986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV622AIDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV622AIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.14V/µs | |
Gain Bandwidth Product | 420 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.15000 | kr.9.15 |
| 10 | kr.6.68800 | kr.66.88 |
| 25 | kr.6.06720 | kr.151.68 |
| 100 | kr.5.38180 | kr.538.18 |
| 250 | kr.5.05496 | kr.1,263.74 |
| 500 | kr.4.85824 | kr.2,429.12 |
| 1.000 | kr.4.69619 | kr.4,696.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.52513 | kr.11,312.82 |
| Unit Price without VAT: | kr.9.15000 |
|---|---|
| Unit Price with VAT: | kr.11.43750 |




