Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV621ILT

DigiKey Part Number
497-TSV621ILTTR-ND - Tape & Reel (TR)
497-TSV621ILTCT-ND - Cut Tape (CT)
497-TSV621ILTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV621ILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSV621ILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.14V/µs
Gain Bandwidth Product
420 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
4 mV
Current - Supply
29µA
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.596
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.17000kr.6.17
10kr.4.44300kr.44.43
25kr.4.00480kr.100.12
100kr.3.52560kr.352.56
250kr.3.29732kr.824.33
500kr.3.15944kr.1,579.72
1.000kr.3.04608kr.3,046.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.90600kr.8,718.00
6.000kr.2.83744kr.17,024.64
9.000kr.2.80310kr.25,227.90
15.000kr.2.76507kr.41,476.05
21.000kr.2.74284kr.57,599.64
Manufacturers Standard Package
Unit Price without VAT:kr.6.17000
Unit Price with VAT:kr.7.71250