
TSV621ILT | |
|---|---|
DigiKey Part Number | 497-TSV621ILTTR-ND - Tape & Reel (TR) 497-TSV621ILTCT-ND - Cut Tape (CT) 497-TSV621ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV621ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV621ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.14V/µs | |
Gain Bandwidth Product | 420 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.4.44300 | kr.44.43 |
| 25 | kr.4.00480 | kr.100.12 |
| 100 | kr.3.52560 | kr.352.56 |
| 250 | kr.3.29732 | kr.824.33 |
| 500 | kr.3.15944 | kr.1,579.72 |
| 1.000 | kr.3.04608 | kr.3,046.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.90600 | kr.8,718.00 |
| 6.000 | kr.2.83744 | kr.17,024.64 |
| 9.000 | kr.2.80310 | kr.25,227.90 |
| 15.000 | kr.2.76507 | kr.41,476.05 |
| 21.000 | kr.2.74284 | kr.57,599.64 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |


