TSV621ICT is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.948
Unit Price: kr.28.48000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.164
Unit Price: kr.3.14000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 233
Unit Price: kr.9.60000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.21165
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 198
Unit Price: kr.9.60000
Datasheet

Similar


Texas Instruments
In Stock: 41.000
Unit Price: kr.7.36000
Datasheet

Similar


Texas Instruments
In Stock: 3.492
Unit Price: kr.6.27000
Datasheet

Similar


onsemi
In Stock: 10.019
Unit Price: kr.1.22000
Datasheet

Similar


Microchip Technology
In Stock: 5.852
Unit Price: kr.2.50000
Datasheet

Similar


Texas Instruments
In Stock: 63.454
Unit Price: kr.10.69000
Datasheet

Similar


Texas Instruments
In Stock: 3.468
Unit Price: kr.7.49000
Datasheet
SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV621ICT

DigiKey Part Number
497-TSV621ICTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSV621ICT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TSV621ICT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.14V/µs
Gain Bandwidth Product
420 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
4 mV
Current - Supply
29µA
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes