
TSV620ILT | |
|---|---|
DigiKey Part Number | 497-10160-2-ND - Tape & Reel (TR) 497-10160-1-ND - Cut Tape (CT) 497-10160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV620ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV620ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.14V/µs | |
Gain Bandwidth Product | 420 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.5.07500 | kr.50.75 |
| 25 | kr.4.58760 | kr.114.69 |
| 100 | kr.4.04930 | kr.404.93 |
| 250 | kr.3.79240 | kr.948.10 |
| 500 | kr.3.63750 | kr.1,818.75 |
| 1.000 | kr.3.51008 | kr.3,510.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.35273 | kr.10,058.19 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

