Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV6192IDT | |
|---|---|
DigiKey Part Number | 497-11432-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV6192IDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV6192IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.08V/µs | |
Gain Bandwidth Product | 450 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 10.5µA | |
Current - Output / Channel | 63 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.77480 | kr.6,937.00 |
| 5.000 | kr.2.70572 | kr.13,528.60 |
| 7.500 | kr.2.67114 | kr.20,033.55 |
| 12.500 | kr.2.63281 | kr.32,910.12 |
| 17.500 | kr.2.61041 | kr.45,682.17 |
| Unit Price without VAT: | kr.2.77480 |
|---|---|
| Unit Price with VAT: | kr.3.46850 |






