CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV522IQ2T

DigiKey Part Number
497-13229-2-ND - Tape & Reel (TR)
497-13229-1-ND - Cut Tape (CT)
497-13229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV522IQ2T
Description
IC CMOS 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TSV522IQ2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.89V/µs
Gain Bandwidth Product
1.15 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
45µA (x2 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.17000kr.8.17
10kr.5.90300kr.59.03
25kr.5.34720kr.133.68
100kr.4.73180kr.473.18
250kr.4.43900kr.1,109.75
500kr.4.26232kr.2,131.16
1.000kr.4.11681kr.4,116.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.93711kr.11,811.33
6.000kr.3.84918kr.23,095.08
9.000kr.3.80515kr.34,246.35
15.000kr.3.75636kr.56,345.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.17000
Unit Price with VAT:kr.10.21250