CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV522AIQ2T

DigiKey Part Number
497-13236-2-ND - Tape & Reel (TR)
497-13236-1-ND - Cut Tape (CT)
497-13236-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV522AIQ2T
Description
IC CMOS 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TSV522AIQ2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.89V/µs
Gain Bandwidth Product
1.15 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
600 µV
Current - Supply
45µA (x2 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.26000kr.9.26
10kr.6.73200kr.67.32
25kr.6.10320kr.152.58
100kr.5.41470kr.541.47
250kr.5.08640kr.1,271.60
500kr.4.88848kr.2,444.24
1.000kr.4.72547kr.4,725.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.52411kr.13,572.33
6.000kr.4.42556kr.26,553.36
9.000kr.4.37622kr.39,385.98
Manufacturers Standard Package
Unit Price without VAT:kr.9.26000
Unit Price with VAT:kr.11.57500