
TSV358IST | |
|---|---|
DigiKey Part Number | 497-4769-2-ND - Tape & Reel (TR) 497-4769-1-ND - Cut Tape (CT) 497-4769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV358IST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV358IST Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 200 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARMZ-REEL | Analog Devices Inc. | 3.429 | AD8532ARMZ-REELCT-ND | kr.1.32000 | Similar |
| AD8646ARMZ | Analog Devices Inc. | 745 | 505-AD8646ARMZ-ND | kr.2.09000 | Similar |
| AD8646WARMZ-R7 | Analog Devices Inc. | 1.183 | 505-AD8646WARMZ-R7CT-ND | kr.2.51000 | Similar |
| LMP7732MM/NOPB | Texas Instruments | 1.721 | LMP7732MM/NOPBCT-ND | kr.3.42000 | Similar |
| LMP7732MME/NOPB | Texas Instruments | 33 | LMP7732MME/NOPBCT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.65000 | kr.8.65 |
| 10 | kr.6.30100 | kr.63.01 |
| 25 | kr.5.70760 | kr.142.69 |
| 100 | kr.5.05430 | kr.505.43 |
| 250 | kr.4.74340 | kr.1,185.85 |
| 500 | kr.4.55572 | kr.2,277.86 |
| 1.000 | kr.4.48488 | kr.4,484.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.4.16956 | kr.16,678.24 |
| 8.000 | kr.4.08347 | kr.32,667.76 |
| 12.000 | kr.4.04035 | kr.48,484.20 |
| Unit Price without VAT: | kr.8.65000 |
|---|---|
| Unit Price with VAT: | kr.10.81250 |

