Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV324IDT

DigiKey Part Number
497-8198-2-ND - Tape & Reel (TR)
497-8198-1-ND - Cut Tape (CT)
497-8198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV324IDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TSV324IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
200 µV
Current - Supply
500µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.10000kr.8.10
10kr.5.85100kr.58.51
25kr.5.29840kr.132.46
100kr.4.68940kr.468.94
250kr.4.39836kr.1,099.59
500kr.4.22296kr.2,111.48
1.000kr.4.07868kr.4,078.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.92629kr.9,815.73
5.000kr.3.83444kr.19,172.20
7.500kr.3.78846kr.28,413.45
12.500kr.3.73749kr.46,718.62
Manufacturers Standard Package
Unit Price without VAT:kr.8.10000
Unit Price with VAT:kr.10.12500