Charger IC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM1052

DigiKey Part Number
497-6034-2-ND - Tape & Reel (TR)
497-6034-1-ND - Cut Tape (CT)
497-6034-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM1052
Description
IC BATT CONTRL SOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Charger IC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TSM1052 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
-
Number of Cells
-
Current - Charging
Constant
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
18V
Interface
-
Operating Temperature
-10°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.98000kr.5.98
10kr.4.29500kr.42.95
25kr.3.87080kr.96.77
100kr.3.40470kr.340.47
250kr.3.18284kr.795.71
500kr.3.04898kr.1,524.49
1.000kr.2.93890kr.2,938.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.80290kr.8,408.70
6.000kr.2.73636kr.16,418.16
9.000kr.2.70304kr.24,327.36
15.000kr.2.66611kr.39,991.65
21.000kr.2.64452kr.55,534.92
Manufacturers Standard Package
Unit Price without VAT:kr.5.98000
Unit Price with VAT:kr.7.47500