
TSL6902IYDT | |
|---|---|
DigiKey Part Number | 497-TSL6902IYDT-ND |
Manufacturer | |
Manufacturer Product Number | TSL6902IYDT |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 375 kHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | - | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.23320 | kr.8,083.00 |
| Unit Price without VAT: | kr.3.23320 |
|---|---|
| Unit Price with VAT: | kr.4.04150 |

