
TSL6202IST | |
---|---|
DigiKey Part Number | 497-TSL6202IST-ND |
Manufacturer | |
Manufacturer Product Number | TSL6202IST |
Description | TSL6202IST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSL6202IST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 1 pA | |
Current - Supply | 750µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.91744 | kr.7,669.76 |
Unit Price without VAT: | kr.1.91744 |
---|---|
Unit Price with VAT: | kr.2.39680 |