Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH24IDT

DigiKey Part Number
497-2321-2-ND - Tape & Reel (TR)
497-2321-1-ND - Cut Tape (CT)
497-2321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSH24IDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TSH24IDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
15V/µs
Gain Bandwidth Product
25 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
2.5 mV
Current - Supply
2.15mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.714
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.55000kr.10.55
10kr.7.70300kr.77.03
25kr.6.99840kr.174.96
100kr.6.22360kr.622.36
250kr.5.85440kr.1,463.60
500kr.5.63178kr.2,815.89
1.000kr.5.44846kr.5,448.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.25496kr.13,137.40
5.000kr.5.13832kr.25,691.60
7.500kr.5.07992kr.38,099.40
12.500kr.5.01524kr.62,690.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.55000
Unit Price with VAT:kr.13.18750