Clock Fanout Buffer (Distribution) IC 1:2 52 MHz 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STCD1020RDG6F

DigiKey Part Number
497-8361-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STCD1020RDG6F
Description
IC CLK BUFFER 1:2 52MHZ 8TDFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 52 MHz 8-WFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Input
Clock
Output
Clock
Frequency - Max
52 MHz
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.26925kr.18,807.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.26925
Unit Price with VAT:kr.7.83656