10-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC210IYQT

DigiKey Part Number
497-TSC210IYQT-ND
Manufacturer
Manufacturer Product Number
TSC210IYQT
Description
TSC210IYQT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 10-QFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
TSC210IYQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
-3db Bandwidth
25 kHz
Current - Input Bias
28 µA
Voltage - Input Offset
35 µV
Current - Supply
65µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-QFN (1.8x1.4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.5.77581kr.17,327.43
Manufacturers Standard Package
Unit Price without VAT:kr.5.77581
Unit Price with VAT:kr.7.21976