
TSC201IYDT | |
|---|---|
DigiKey Part Number | 497-TSC201IYDTTR-ND - Tape & Reel (TR) 497-TSC201IYDTCT-ND - Cut Tape (CT) 497-TSC201IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC201IYDT |
Description | HIGH VOLTAGE, CURRENT SENSE AMPL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSC201IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 7V/µs | |
-3db Bandwidth | 400 kHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 100 mV | |
Current - Supply | 840µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.21000 | kr.14.21 |
| 10 | kr.10.53900 | kr.105.39 |
| 25 | kr.9.61680 | kr.240.42 |
| 100 | kr.8.59950 | kr.859.95 |
| 250 | kr.8.11440 | kr.2,028.60 |
| 500 | kr.7.82222 | kr.3,911.11 |
| 1.000 | kr.7.58148 | kr.7,581.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.32747 | kr.18,318.67 |
| 5.000 | kr.7.17443 | kr.35,872.15 |
| 7.500 | kr.7.09778 | kr.53,233.35 |
| Unit Price without VAT: | kr.14.21000 |
|---|---|
| Unit Price with VAT: | kr.17.76250 |

