
TSC102IYPT | |
---|---|
DigiKey Part Number | 497-10625-2-ND - Tape & Reel (TR) 497-10625-1-ND - Cut Tape (CT) 497-10625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC102IYPT |
Description | IC CURR SENSE 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC102IYPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 420µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.90000 | kr.24.90 |
10 | kr.18.82900 | kr.188.29 |
25 | kr.17.30040 | kr.432.51 |
100 | kr.15.62370 | kr.1,562.37 |
250 | kr.14.82420 | kr.3,706.05 |
500 | kr.14.34240 | kr.7,171.20 |
1.000 | kr.13.94573 | kr.13,945.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.5.09480 | kr.20,379.20 |
8.000 | kr.4.99398 | kr.39,951.84 |
12.000 | kr.4.94350 | kr.59,322.00 |
Unit Price without VAT: | kr.24.90000 |
---|---|
Unit Price with VAT: | kr.31.12500 |