8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC102IPT

DigiKey Part Number
497-TSC102IPTTR-ND - Tape & Reel (TR)
497-TSC102IPTCT-ND - Cut Tape (CT)
497-TSC102IPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC102IPT
Description
IC CURR SENSE 1 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSC102IPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
-3db Bandwidth
800 kHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
420µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.787
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.84000kr.11.84
10kr.8.69100kr.86.91
25kr.7.90800kr.197.70
100kr.7.04900kr.704.90
250kr.6.63912kr.1,659.78
500kr.6.39194kr.3,195.97
1.000kr.6.18854kr.6,188.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.88333kr.23,533.32
8.000kr.5.76991kr.46,159.28
Manufacturers Standard Package
Unit Price without VAT:kr.11.84000
Unit Price with VAT:kr.14.80000