8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC1021BIPT

DigiKey Part Number
497-11147-2-ND - Tape & Reel (TR)
497-11147-1-ND - Cut Tape (CT)
497-11147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC1021BIPT
Description
IC CURR SENSE 1 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSC1021BIPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.45V/µs
-3db Bandwidth
800 kHz
Current - Input Bias
7 µA
Voltage - Input Offset
1.5 mV
Current - Supply
300µA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.24000kr.10.24
10kr.7.48200kr.74.82
25kr.6.79920kr.169.98
100kr.6.04290kr.604.29
250kr.5.68296kr.1,420.74
500kr.5.46598kr.2,732.99
1.000kr.5.28730kr.5,287.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.01920kr.20,076.80
Manufacturers Standard Package
Unit Price without VAT:kr.10.24000
Unit Price with VAT:kr.12.80000