
TSB7192IYDT | |
|---|---|
DigiKey Part Number | 497-18476-2-ND - Tape & Reel (TR) 497-18476-1-ND - Cut Tape (CT) 497-18476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB7192IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSB7192IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 22 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.39000 | kr.11.39 |
| 10 | kr.8.35800 | kr.83.58 |
| 25 | kr.7.60320 | kr.190.08 |
| 100 | kr.6.77180 | kr.677.18 |
| 250 | kr.6.37568 | kr.1,593.92 |
| 500 | kr.6.13684 | kr.3,068.42 |
| 1.000 | kr.5.94010 | kr.5,940.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.73250 | kr.14,331.25 |
| 5.000 | kr.5.60737 | kr.28,036.85 |
| 7.500 | kr.5.54472 | kr.41,585.40 |
| Unit Price without VAT: | kr.11.39000 |
|---|---|
| Unit Price with VAT: | kr.14.23750 |

