
TSB181IDT | |
|---|---|
DigiKey Part Number | 497-TSB181IDTCT-ND - Cut Tape (CT) 497-TSB181IDTDKR-ND - Digi-Reel® 497-TSB181IDTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSB181IDT |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 670µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| 10 | kr.6.09600 | kr.60.96 |
| 25 | kr.5.51960 | kr.137.99 |
| 100 | kr.4.88810 | kr.488.81 |
| 250 | kr.4.58664 | kr.1,146.66 |
| 500 | kr.4.40506 | kr.2,202.53 |
| 1.000 | kr.4.25557 | kr.4,255.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.09774 | kr.10,244.35 |
| 5.000 | kr.4.00262 | kr.20,013.10 |
| 7.500 | kr.3.95499 | kr.29,662.42 |
| 12.500 | kr.3.90222 | kr.48,777.75 |
| Unit Price without VAT: | kr.8.36000 |
|---|---|
| Unit Price with VAT: | kr.10.45000 |

