Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS972IQT

DigiKey Part Number
497-16226-2-ND - Tape & Reel (TR)
497-16226-1-ND - Cut Tape (CT)
497-16226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS972IQT
Description
IC OPAMP GP 2 CIRCUIT 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TS972IQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
1 mV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.974
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.79000kr.14.79
10kr.10.98200kr.109.82
25kr.10.02560kr.250.64
100kr.8.97310kr.897.31
250kr.8.47036kr.2,117.59
500kr.8.16726kr.4,083.63
1.000kr.7.91797kr.7,917.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.60986kr.22,829.58
6.000kr.7.45918kr.44,755.08
Manufacturers Standard Package
Unit Price without VAT:kr.14.79000
Unit Price with VAT:kr.18.48750